
TTC-2002 | |
|---|---|
DigiKey Part Number | TTC-2002-ND |
Manufacturer | |
Manufacturer Product Number | TTC-2002 |
Description | AUDIO XFMR |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | - | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | - |

