Image for TTC-198 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-198

DigiKey Part Number
TTC-198-ND
Manufacturer
Manufacturer Product Number
TTC-198
Description
AUDIO XFMR 600 / 600CT
Customer Reference
Detailed Description
600 Impedance Primary Ohms 600CT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 3.5kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
-
Part Status
Obsolete
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
600CT
DC Resistance (DCR) - Primary
33Ohm
DC Resistance (DCR) - Secondary
56Ohm
Transformer Type
-
Frequency Range
300Hz ~ 3.5kHz
Frequency Response
±0.5dB
Voltage - Isolation
4000VRMS @ 1 Minute
Insertion Loss
1.4dB Max @ 1kHz
Return Loss
26dB Min
Power Level
-45dB ~ 7dB
Operating Temperature
-
Approval Agency
-
Mounting Type
-
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.