600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.04 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-143

DigiKey Part Number
MT4138-ND
Manufacturer
Manufacturer Product Number
TTC-143
Description
AUDIO XFMR 600 / 600 TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1.04 Audio Transformer 300Hz ~ 3.5kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:1.04
Impedance - Primary (Ohms)
600
Impedance - Secondary (Ohms)
600
DC Resistance (DCR) - Primary
75Ohm
DC Resistance (DCR) - Secondary
100Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
300Hz ~ 3.5kHz
Frequency Response
-2dB ~ 0.2dB
Voltage - Isolation
1500VRMS @ 1 Minute
Insertion Loss
1.7dB Max @ 1.8kHz
Return Loss
14dB Min @ 1.8kHz
Power Level
-45dB ~ 10dB
Operating Temperature
-
Approval Agency
CSA-C22.2 No. 66-M1988, UL1863
Mounting Type
Through Hole
Size / Dimension
0.799" L x 1.201" W (20.30mm x 30.50mm)
Height - Seated (Max)
0.500" (12.70mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3605,04422 €1.815,92 €
Manufacturers Standard Package
Unit Price without VAT:5,04422 €
Unit Price with VAT:6,00262 €