
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 95Ohm | |
DC Resistance (DCR) - Secondary | 180Ohm | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 2.2dB Max @ 1kHz | |
Return Loss | 14dB Typ | |
Power Level | -45dB ~ 7dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 1.272" L x 1.299" W (32.30mm x 33.00mm) | |
Height - Seated (Max) | 0.626" (15.90mm) | |
Termination Style | PC Pin | |
Weight | - |

