Image for TTC-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-120

DigiKey Part Number
TTC-120-ND
Manufacturer
Manufacturer Product Number
TTC-120
Description
FIXED IND 1.4H 120MA 180 OHM TH
Customer Reference
Detailed Description
1.4 H Unshielded Inductor 120 mA 180Ohm Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Supplier Device Package
-
Size / Dimension
1.650" L x 1.370" W (41.90mm x 34.80mm)
Height - Seated (Max)
0.657" (16.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.