Image for TTC-119 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTC-119

DigiKey Part Number
TTC-119-ND
Manufacturer
Manufacturer Product Number
TTC-119
Description
FIXED IND 1.3H 100MA 180 OHM TH
Customer Reference
Detailed Description
1.3 H Unshielded Inductor 100 mA 180Ohm Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
-10%, +50%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Supplier Device Package
-
Size / Dimension
1.429" L x 1.250" W (36.30mm x 31.75mm)
Height - Seated (Max)
1.319" (33.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.