
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Turns Ratio - Primary:Secondary | 1:0.736 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600/600 | |
DC Resistance (DCR) - Primary | 57Ohm | |
DC Resistance (DCR) - Secondary | 42Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 3.5kHz | |
Frequency Response | ±0.5dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 1.2dB Max @ 1kHz | |
Return Loss | - | |
Power Level | 7dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.799" L x 0.689" W (20.30mm x 17.50mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Termination Style | PC Pin | |
Weight | - |



