Image for TS1205-R68M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1205-R68M

DigiKey Part Number
TS1205-R68M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS1205-R68M
Description
FIXED IND 680NH 26A 1.8 MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Inductor 26 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.8mOhm Max
Series
Operating Temperature
-25°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.220" (5.60mm)
Current - Saturation (Isat)
22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.