Image for TIC-L033-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIC-L033-11

DigiKey Part Number
TIC-L033-11-ND
Manufacturer
Manufacturer Product Number
TIC-L033-11
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height Above Board
0.531" (13.49mm)
Manufacturer
Tamura
LED Color
Green, Orange - Yellow
Series
Number of Cores per Jack
5
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Obsolete
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX
Operating Temperature
0°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polyamide (PA6T), Nylon 6T
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.