
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 250kHz Min | |
Type | Invasive | |
Inductance | 180 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:30 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 870mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.331" W (7.00mm x 8.40mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Termination Style | Gull Wing | |
Weight | - |

