T1008-R18G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,15483 €
Datasheet
Image for T1008-R18G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1008-R18G

DigiKey Part Number
T1008-R18G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1008-R18G
Description
FIXED IND 180NH 620MA 320 MOHM
Customer Reference
Detailed Description
180 nH Unshielded Wirewound Inductor 620 mA 320mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
40 @ 100MHz
Frequency - Self Resonant
750MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.106" L x 0.098" W (2.70mm x 2.50mm)
Height - Seated (Max)
0.089" (2.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes