
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 10mH | |
ET (Volt-Time) | 280VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 Ter | |
Mounting Type | Through Hole | |
Size / Dimension | 0.969" L x 0.776" W (24.60mm x 19.70mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Operating Temperature | - | |
Weight | - |

