


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110V | |
Voltage - Input (Max) | 390V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 4,88917 € | 58,67 € |
| Unit Price without VAT: | 4,88917 € |
|---|---|
| Unit Price with VAT: | 5,81811 € |

