MFR Recommended

Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.2% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 12.5mA |
Sensor Type | Operating Temperature -10°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S22P015S05M2 | Tamura | 0 | S22P015S05M2-ND | 6,76468 € | MFR Recommended |


