




PL2.5-16-130B | |
|---|---|
DigiKey Part Number | MT3113-ND |
Manufacturer | |
Manufacturer Product Number | PL2.5-16-130B |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.37mm W | |
Height - Seated (Max) | 28.60mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 6,41700 € | 64,17 € |
| 30 | 6,10600 € | 183,18 € |
| 50 | 5,96540 € | 298,27 € |
| 100 | 5,77910 € | 577,91 € |
| 250 | 5,54060 € | 1.385,15 € |
| 500 | 5,36590 € | 2.682,95 € |
| 1.000 | 5,19608 € | 5.196,08 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |




