Direct



PF24-20 | |
|---|---|
DigiKey Part Number | MT1116-ND |
Manufacturer | |
Manufacturer Product Number | PF24-20 |
Description | PWR XFMR SEMI-TORO 24VA TH |
Customer Reference | |
Detailed Description | Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2.4A, Series 1.2A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 2.4A, Series 1.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 72.00mm L x 58.00mm W | |
Height - Seated (Max) | 31.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |


