Similar

Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features PFC, Remote Sense |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.50" H (177.8mm x 100.0mm x 40.0mm) |
Voltage - Input 85 ~ 132 VAC, 180 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXA350028A | Inventus Power | 63 | EPS456-ND | 153,79000 € | Similar |




