MPM1220SJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPM1220SJ
6 Advantages of Tamura Power Supply Modules

MPM1220SJ

DigiKey Part Number
MT7425-ND
Manufacturer
Manufacturer Product Number
MPM1220SJ
Description
DC DC CONVERTER 12V 24W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
DC DC Converter 1 Output 12V 2A 100V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
24 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 80°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, UL
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,76000 €11,76 €
510,69000 €53,45 €
1010,29000 €102,90 €
259,81120 €245,28 €
509,48420 €474,21 €
1209,10967 €1.093,16 €
6008,51880 €5.111,28 €
Manufacturers Standard Package
Unit Price without VAT:11,76000 €
Unit Price with VAT:13,99440 €