


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Standby Output | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Size / Dimension | 1.60" L x 1.25" W x 0.93" H (40.6mm x 31.7mm x 23.6mm) | |
Control Features | - | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 5 | 9,28400 € | 46,42 € |
| 10 | 8,93000 € | 89,30 € |
| 25 | 8,50720 € | 212,68 € |
| 50 | 8,21800 € | 410,90 € |
| 120 | 7,88692 € | 946,43 € |
| 600 | 7,36495 € | 4.418,97 € |
| 1.080 | 7,19888 € | 7.774,79 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

