
MET-49 | |
|---|---|
DigiKey Part Number | 132-MET-49-ND |
Manufacturer | |
Manufacturer Product Number | MET-49 |
Description | AUDIO TRANSFORMER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1.41:1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1.41:1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 70Ohm | |
DC Resistance (DCR) - Secondary | 210Ohm | |
Transformer Type | Data/Voice | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 500Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 7,16325 € | 3.939,79 € |
| Unit Price without VAT: | 7,16325 € |
|---|---|
| Unit Price with VAT: | 8,52427 € |

