1kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-26

DigiKey Part Number
MET-26-ND
Manufacturer
Manufacturer Product Number
MET-26
Description
AUDIO XFMR 1KCT / 1KCT TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
1kCT
Impedance - Secondary (Ohms)
1kCT
DC Resistance (DCR) - Primary
95Ohm
DC Resistance (DCR) - Secondary
110Ohm
Transformer Type
Data/Voice Coupling
Frequency Range
300Hz ~ 100kHz
Frequency Response
±2dB
Voltage - Isolation
500VRMS @ 30 Seconds
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.409" L x 0.310" W (10.40mm x 7.87mm)
Height - Seated (Max)
0.465" (11.80mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5507,64149 €4.202,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,64149 €
Unit Price with VAT:9,09337 €