
MET-10 | |
|---|---|
DigiKey Part Number | MET-10-ND |
Manufacturer | |
Manufacturer Product Number | MET-10 |
Description | AUDIO XFMR 10KCT / 4KCT TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 4kCT Impedance Secondary Ohms 1.58:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 300Hz ~ 100kHz |
Manufacturer Tamura | Frequency Response ±2dB |
Series | Voltage - Isolation 500VRMS @ 30 Seconds |
Packaging Tube | Power Level 40mW |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Turns Ratio - Primary:Secondary 1.58:1 | Mounting Type Through Hole |
Impedance - Primary (Ohms) 10kCT | Size / Dimension 0.409" L x 0.310" W (10.40mm x 7.87mm) |
Impedance - Secondary (Ohms) 4kCT | Height - Seated (Max) 0.465" (11.80mm) |
DC Resistance (DCR) - Primary 1kOhm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 500Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 7,64149 € | 4.202,82 € |
| Unit Price without VAT: | 7,64149 € |
|---|---|
| Unit Price with VAT: | 9,09337 € |

