Image for MET-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-07

DigiKey Part Number
132-MET-07-ND
Manufacturer
Manufacturer Product Number
MET-07
Description
AUDIO TRANSFORMER
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
25k Impedance Primary Ohms 600 Impedance Secondary Ohms 6.45:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Audio Coupling
Manufacturer
Tamura
Frequency Range
300Hz ~ 100kHz
Packaging
Bulk
Frequency Response
±2dB
Part Status
Active
Voltage - Isolation
500V
Turns Ratio - Primary:Secondary
6.45:1
Operating Temperature
-20°C ~ 85°C
Impedance - Primary (Ohms)
25k
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
600
Size / Dimension
0.410" L x 0.310" W (10.41mm x 7.87mm)
DC Resistance (DCR) - Primary
1.6kOhm
Height - Seated (Max)
0.465" (11.80mm)
DC Resistance (DCR) - Secondary
95Ohm
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5507,07420 €3.890,81 €
Manufacturers Standard Package
Unit Price without VAT:7,07420 €
Unit Price with VAT:8,41830 €