
MET-01 | |
|---|---|
DigiKey Part Number | MT4143-ND |
Manufacturer | |
Manufacturer Product Number | MET-01 |
Description | AUDIO XFMR 200KCT / 1KCT TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 200kCT Impedance Primary Ohms 1kCT Impedance Secondary Ohms 14.1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MET-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 14.1:1 | |
Impedance - Primary (Ohms) | 200kCT | |
Impedance - Secondary (Ohms) | 1kCT | |
DC Resistance (DCR) - Primary | 5.3kOhm | |
DC Resistance (DCR) - Secondary | 120Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 500VRMS @ 30 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 10mW Max @ 300Hz | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.409" L x 0.310" W (10.40mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 10 | 9,86300 € | 98,63 € |
| 25 | 9,45960 € | 236,49 € |
| 50 | 9,16400 € | 458,20 € |
| 100 | 8,87610 € | 887,61 € |
| 250 | 8,50788 € | 2.126,97 € |
| 500 | 8,23842 € | 4.119,21 € |
| 1.000 | 7,97663 € | 7.976,63 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,01860 € |



