
LA17P050S05 | |
|---|---|
DigiKey Part Number | 132-LA17P050S05-ND |
Manufacturer | |
Manufacturer Product Number | LA17P050S05 |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 16mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 5 | 8,18000 € | 40,90 € |
| 10 | 7,86400 € | 78,64 € |
| 25 | 7,48600 € | 187,15 € |
| 50 | 7,22700 € | 361,35 € |
| 100 | 6,98990 € | 698,99 € |
| 600 | 6,46392 € | 3.878,35 € |
| 1.200 | 6,28981 € | 7.547,77 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |



