Current Sensor 46A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA01P046S05

DigiKey Part Number
MT7411-ND
Manufacturer
Manufacturer Product Number
LA01P046S05
Description
CURRENT SENSOR HE/OL 46A
Customer Reference
Detailed Description
Current Sensor 46A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 400kHz
Mfr
Linearity
±1%
Series
Accuracy
±1%
Packaging
Tray
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Response Time
1µs
For Measuring
AC/DC
Current - Supply (Max)
10mA
Sensor Type
Operating Temperature
-40°C ~ 90°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module
Sensitivity
45mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.