Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L37S100D15M

DigiKey Part Number
L37S100D15M-ND
Manufacturer
Manufacturer Product Number
L37S100D15M
Description
CURRENT SENSOR HE/OL 100A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Ratiometric, Voltage
Mfr
Linearity
±1%
Series
Voltage - Supply
15V
Packaging
Tray
Response Time
3µs
Part Status
Active
Current - Supply (Max)
20mA
For Measuring
DC
Operating Temperature
-40°C ~ 85°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2008,99705 €1.799,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,99705 €
Unit Price with VAT:10,70649 €