Parametric Equivalent

L32P050S05BFS | |
|---|---|
DigiKey Part Number | L32P050S05BFS-ND |
Manufacturer | |
Manufacturer Product Number | L32P050S05BFS |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L32P050S05FS | Tamura | 0 | L32P050S05FS-ND | 8,08820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,14400 € | 914,40 € |
| Unit Price without VAT: | 9,14400 € |
|---|---|
| Unit Price with VAT: | 10,88136 € |


