
L18P015S12 | |
|---|---|
DigiKey Part Number | L18P015S12-ND |
Manufacturer | |
Manufacturer Product Number | L18P015S12 |
Description | CURRENT SENSOR HE/OL 15A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±1% |
Series | Voltage - Supply 12V |
Packaging Bulk | Response Time 5µs |
Part Status Active | Current - Supply (Max) 15mA |
For Measuring AC/DC | Operating Temperature -30°C ~ 80°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,62038 € | 2.772,23 € |
| Unit Price without VAT: | 4,62038 € |
|---|---|
| Unit Price with VAT: | 5,49825 € |

