MFR Recommended

Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Obsolete | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 15mA |
Sensor Type | Operating Temperature -30°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L18P010D15-OP | Tamura | 361 | 132-L18P010D15-OP-ND | 6,81000 € | MFR Recommended |
| HX 10-P | LEM USA Inc. | 784 | 398-1036-ND | 12,92000 € | Similar |



