Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L18P005S12

DigiKey Part Number
L18P005S12-ND
Manufacturer
Manufacturer Product Number
L18P005S12
Description
CURRENT SENSOR HE/OL 5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±1%
Series
Voltage - Supply
12V
Packaging
Bulk
Response Time
5µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-30°C ~ 80°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2005,59311 €6.711,73 €
Manufacturers Standard Package
Unit Price without VAT:5,59311 €
Unit Price with VAT:6,65580 €