
Category | Linearity ±1% |
Mfr | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Obsolete | Response Time 5µs |
For Measuring DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Frequency DC ~ 35kHz |

