Image for L16P005D15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L16P005D15

DigiKey Part Number
MT7200-ND
Manufacturer
Manufacturer Product Number
L16P005D15
Description
CURRENT SENSOR HE/OL 5A
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Open Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 35kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
5µs
Current - Supply (Max)
12mA
Operating Temperature
-10°C ~ 80°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.