
L10P020D15 | |
|---|---|
DigiKey Part Number | MT7196-ND |
Manufacturer | |
Manufacturer Product Number | L10P020D15 |
Description | CURRENT SENSOR HE/OL 20A |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Category | Linearity ±1% |
Mfr | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Obsolete | Response Time 5µs |
For Measuring DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -10°C ~ 80°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Frequency DC ~ 50kHz |

