
L08P200D15W | |
|---|---|
DigiKey Part Number | L08P200D15W-ND |
Manufacturer | |
Manufacturer Product Number | L08P200D15W |
Description | CURRENT SENSOR HE/OL 200A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Linearity ±1% |
Mfr | Voltage - Supply 15V |
Packaging Bulk | Response Time 50µs |
Part Status Active | Current - Supply (Max) 20mA |
For Measuring AC/DC | Operating Temperature -20°C ~ 80°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Ratiometric, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,69116 € | 2.845,58 € |
| Unit Price without VAT: | 5,69116 € |
|---|---|
| Unit Price with VAT: | 6,77248 € |

