Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L08P100D15IPV

DigiKey Part Number
L08P100D15IPV-ND
Manufacturer
Manufacturer Product Number
L08P100D15IPV
Description
CURRENT SENSOR HE/OL 100A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±1%
Accuracy
-
Voltage - Supply
±15V
Response Time
5µs
Current - Supply (Max)
20mA
Operating Temperature
-20°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,43000 €9,43 €
58,54400 €42,72 €
108,21400 €82,14 €
257,81840 €195,46 €
507,54800 €377,40 €
1007,30030 €730,03 €
5006,80128 €3.400,64 €
1.0006,61522 €6.615,22 €
Manufacturers Standard Package
Unit Price without VAT:9,43000 €
Unit Price with VAT:11,22170 €