Image for L07P020S05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L07P020S05

DigiKey Part Number
MT7307-ND
Manufacturer
Manufacturer Product Number
L07P020S05
Description
CURRENT SENSOR HE/OL 20A
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±1%
Series
Voltage - Supply
5V
Packaging
Bulk
Response Time
5µs
Part Status
Obsolete
Current - Supply (Max)
30mA
For Measuring
AC/DC
Operating Temperature
-30°C ~ 80°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.