
L06P400S05 | |
|---|---|
DigiKey Part Number | L06P400S05-ND |
Manufacturer | |
Manufacturer Product Number | L06P400S05 |
Description | CURRENT SENSOR HE/OL 400A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional |
Category | Output Ratiometric, Voltage |
Mfr | Frequency DC ~ 100kHz |
Packaging Box | Linearity ±1% |
Part Status Active | Voltage - Supply 5V |
For Measuring AC/DC | Response Time 5µs |
Sensor Type | Current - Supply (Max) 15mA |
Current - Sensing | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Polarization Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,24330 € | 1.124,33 € |
| Unit Price without VAT: | 11,24330 € |
|---|---|
| Unit Price with VAT: | 13,37953 € |

