MFR Recommended

Category | Linearity ±1% |
Mfr | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Obsolete | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -20°C ~ 80°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Frequency DC ~ 50kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L37S600D15M | Tamura | 0 | L37S600D15M-ND | 9,87975 € | MFR Recommended |


