Image for HBL-0270 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBL-0270

DigiKey Part Number
HBL-0270-ND
Manufacturer
Manufacturer Product Number
HBL-0270
Description
INVERTER CFL 6.0VIN 900VAC 2MA
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 6V Input 900V Output 2.34" L x 0.35" W x 0.35" H (59.5mm x 9mm x 8.9mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
900V
Manufacturer
Tamura
Type
CCFL and UV Lamps
Part Status
Obsolete
Size / Dimension
2.34" L x 0.35" W x 0.35" H (59.5mm x 9mm x 8.9mm)
Voltage - Input
6V
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.