
HBL-0204 | |
|---|---|
DigiKey Part Number | HBL-0204-ND |
Manufacturer | |
Manufacturer Product Number | HBL-0204 |
Description | INVERTER CFL 3.6VIN 500VAC 2MA |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 3.6V Input 900V Output 2.34" L x 0.35" W x 0.35" H (59.5mm x 9mm x 8.9mm) Chassis Mount |
Datasheet | Datasheet |
Category | Output 900V |
Manufacturer Tamura | Type CCFL and UV Lamps |
Part Status Obsolete | Size / Dimension 2.34" L x 0.35" W x 0.35" H (59.5mm x 9mm x 8.9mm) |
Voltage - Input 3.6V | Mounting Type Chassis Mount |

