500µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G516

DigiKey Part Number
MT4209-ND
Manufacturer
Manufacturer Product Number
G516
Description
TRANSFORMER 0.50MH 1:1.3 PULSE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
500µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.3 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
500µH
ET (Volt-Time)
8.5VµS
Turns Ratio - Primary:Secondary
1:1.3
Mounting Type
Through Hole
Size / Dimension
0.350" L x 0.500" W (8.90mm x 12.70mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0007,24241 €7.242,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,24241 €
Unit Price with VAT:8,61847 €