
G501 | |
|---|---|
DigiKey Part Number | MT4202-ND |
Manufacturer | |
Manufacturer Product Number | G501 |
Description | TRANSFORMER 2.0MH 1:1:1 PULSE |
Customer Reference | |
Detailed Description | 2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Ter Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2mH | |
ET (Volt-Time) | 16VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 Ter | |
Mounting Type | Through Hole | |
Size / Dimension | 0.350" L x 0.500" W (8.90mm x 12.70mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

