
G500 | |
|---|---|
DigiKey Part Number | MT4201-ND |
Manufacturer | |
Manufacturer Product Number | G500 |
Description | TRANSFORMER 5.0MH 1:1:1 PULSE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Ter Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 5mH | |
ET (Volt-Time) | 25VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 Ter | |
Mounting Type | Through Hole | |
Size / Dimension | 0.350" L x 0.500" W (8.90mm x 12.70mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 8,74400 € | 87,44 € |
| 25 | 8,38640 € | 209,66 € |
| 50 | 8,12480 € | 406,24 € |
| 100 | 7,87000 € | 787,00 € |
| 250 | 7,54404 € | 1.886,01 € |
| 500 | 7,30540 € | 3.652,70 € |
| 1.000 | 7,07357 € | 7.073,57 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

