F03P050S05 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tamura
In Stock: 436
Unit Price: 11,48000 €
Datasheet
Current Sensor 50A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F03P050S05

DigiKey Part Number
MT7368-ND
Manufacturer
Manufacturer Product Number
F03P050S05
Description
CURRENT SENSOR FLUX GATE/CL 50A
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
12.5mV/A
Frequency
300kHz
Linearity
±1%
Accuracy
±0.9%
Voltage - Supply
5V
Response Time
0.3µs
Current - Supply (Max)
55mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes