Parametric Equivalent

F03P025S05L | |
|---|---|
DigiKey Part Number | MT7404-ND |
Manufacturer | |
Manufacturer Product Number | F03P025S05L |
Description | CURRENT SENSOR FLUX GATE/CL 25A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Sensitivity 25mV/A |
Mfr | Frequency 300kHz |
Series | Linearity ±0.1% |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Response Time 0.3µs |
For Measuring AC | Current - Supply (Max) 35mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F03P025S05D | Tamura | 0 | MT7403-ND | 9,09045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 5 | 10,79000 € | 53,95 € |
| 10 | 10,38500 € | 103,85 € |
| 25 | 9,90080 € | 247,52 € |
| 50 | 9,56960 € | 478,48 € |
| 400 | 8,73180 € | 3.492,72 € |
| 800 | 8,49726 € | 6.797,81 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |


