
F02P025S05L | |
|---|---|
DigiKey Part Number | MT7400-ND |
Manufacturer | |
Manufacturer Product Number | F02P025S05L |
Description | CURRENT SENSOR FLUX GATE/CL 25A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 300kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Response Time 0.3µs |
For Measuring AC | Current - Supply (Max) 35mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
Sensitivity 25mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 5 | 10,32200 € | 51,61 € |
| 10 | 9,93100 € | 99,31 € |
| 25 | 9,46560 € | 236,64 € |
| 50 | 9,14700 € | 457,35 € |
| 400 | 8,34125 € | 3.336,50 € |
| 800 | 8,11578 € | 6.492,62 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |

