
F02P015S05L | |
|---|---|
DigiKey Part Number | MT7399-ND |
Manufacturer | |
Manufacturer Product Number | F02P015S05L |
Description | CURRENT SENSOR FLUX GATE/CL 15A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 41.67mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±1.2% | |
Voltage - Supply | 5V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 5 | 10,00200 € | 50,01 € |
| 10 | 9,62300 € | 96,23 € |
| 25 | 9,16920 € | 229,23 € |
| 50 | 8,85880 € | 442,94 € |
| 400 | 8,07380 € | 3.229,52 € |
| 800 | 7,85406 € | 6.283,25 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |

