


EPM0510SJA | |
|---|---|
DigiKey Part Number | 132-EPM0510SJA-ND |
Manufacturer | |
Manufacturer Product Number | EPM0510SJA |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 110V - 450V Input |
Datasheet | Datasheet |
EDA/CAD Models | EPM0510SJA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110V | |
Voltage - Input (Max) | 450V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 5 | 5,64200 € | 28,21 € |
| 10 | 5,55000 € | 55,50 € |
| 25 | 5,43160 € | 135,79 € |
| 50 | 5,34360 € | 267,18 € |
| 200 | 5,17120 € | 1.034,24 € |
| 400 | 5,08698 € | 2.034,79 € |
| 600 | 5,03830 € | 3.022,98 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

