CMF-6330 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 594
Unit Price: 1,59000 €
Datasheet
Image for CMF-6330 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF-6330

DigiKey Part Number
CMF-6330-ND
Manufacturer
Manufacturer Product Number
CMF-6330
Description
CMC 33MH 500MA 2LN
Customer Reference
Detailed Description
33 mH @ 1 kHz 2 Line Common Mode Choke 500mA DCR 1.76Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Tamura
DC Resistance (DCR) (Max)
1.76Ohm
Series
Voltage Rating - AC
250V
Packaging
Bulk
Size / Dimension
0.886" L x 0.709" W (22.50mm x 18.00mm)
Part Status
Obsolete
Height (Max)
1.102" (28.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
33 mH @ 1 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS21V-R060330KEMET594399-10684-ND1,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes